| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8536.50.90.65 |
| Automotive | Yes |
| PPAP | Unknown |
| Type | Short Stroke |
| Pole Throw Configuration | DPDT |
| Actuator Style | Plunger |
| Switch Configuration | N.O./N.C. |
| Maximum Current Rating (A) | 0.1 |
| Maximum DC Voltage Rating (V) | 32 |
| Maximum Power Rating (VA) | 3 |
| Dielectric Strength | 1000VAC |
| Minimum Insulation Resistance (MOhm) | >=10000 |
| Maximum Contact Resistance (mOhm) | <=100 |
| Electrical Life (Cycles) | >=100000 |
| Operating Force (N) | 1.7 |
| Bounce Time (ms) | <=3 |
| Mounting | Through Hole |
| Termination Style | PC Pins |
| Number of Terminals | 6 |
| Terminal Pitch (mm) | 2.5 |
| Body Orientation | Straight |
| Total Travel (mm) | 2.4 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Bulk |
| Row Spacing (mm) | 6 |
| Actuator Length (mm) | 6.54 |
| Body Length (mm) | 9.8 |
| Body Depth (mm) | 9.2 |
| Body Height (mm) | 11 |
| Product Length (mm) | 9.8 |
| Product Depth (mm) | 9.2 |
| Product Height (mm) | 17.54 |