| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Type | Tumbler Lock |
| Pole Throw Configuration | SP3T |
| Switch Configuration | ON ON ON |
| Key Style | Flat Key |
| Maximum AC Voltage Rating (V) | 20 |
| Maximum DC Voltage Rating (V) | 20 |
| Maximum Power Rating (VA) | 0.4@20VAC 20VDC |
| Dielectric Strength | 1000Vrms |
| Minimum Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | <10 |
| Electrical Life (Cycles) | 10000 |
| Angle of Throw (°) | 90 |
| Mounting | Panel Mount |
| Termination Style | Solder Lug |
| Number of Positions | 3 |
| Terminal Length (mm) | 5.69 |
| Bezel Style | Round |
| Key Removable Positions | 1 |
| Housing Material | Glass/Polyester |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Bushing Length (mm) | 8.64 |
| Body Length (mm) | 17.78 |
| Body Depth (mm) | 17.78 |
| Body Height (mm) | 21.51 |
| Product Length (mm) | 23.16 |
| Product Depth (mm) | 23.16 |
| Product Height (mm) | 41.86 |