VishayY116912K5000T0R单侧表面贴装定值电阻器
Res Metal Foil 2817 12.5K Ohm 0.01% 0.3W ±2ppm/°C J-Lead SMD T/R Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 12.5K | |
| 0.01% | |
| 180 | |
| No | |
| 0.6 | |
| Metal Foil | |
| -55 | |
| 175 | |
| ±2 | |
| 70 to 175 | |
| No | |
| No | |
| No | |
| Molded | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 7.29 | |
| 4.32 | |
| 2.79 | |
| 0.244 | |
| Surface Mount |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

