Vishay Precision GroupY0089100K000TR0L单侧穿孔定值电阻器
Res Metal Foil 100K Ohm 0.01% 0.6W ±5/±10ppm/°C 0.01% Molded RDL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 100K | |
| 0.01% | |
| 300 | |
| 0.6 | |
| Metal Foil | |
| -55 | |
| 175 | |
| ±5|±10 | |
| 70 to 175 | |
| No | |
| No | |
| Molded | |
| Radial | |
| 2 | |
| 3.81 | |
| Not Formed | |
| Bulk | |
| Rectangular | |
| 7.62 | |
| 2.67 | |
| 8.28 | |
| 0.6 | |
| 0.64 | |
| 25.4 | |
| R | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this Y0089100K000TR0L fixed single through-hole resistor from Vishay Precision Group will get the job done. This product has a resistance value of 100K Ohm. This dependable part has a power rating of 0.6 W. Its temperature coefficient is ±5|±10 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The Y0089100K000TR0L part has a radial termination style. This part has an operating temperature of -55 to 175 °C. This product is 7.62 mm long, 8.28 mm tall and 2.67 mm deep. It is reliable with a failure rate grade of R. This device utilizes metal foil technology. This product's terminal pitch is 3.81 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

