| 欧盟RoHS指令 | Supplier Unconfirmed |
| 美国出口管制分类ECCN编码 | 5A991 |
| 环保无铅 | Unconfirmed |
| 美国海关商品代码 | COMPONENTS |
| Automotive | Unknown |
| PPAP | Unknown |
| Maximum Operating Supply Voltage (V) | 3.3 |
| Response Frequency (MHz) | 50000 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 75 |
| Peak Sensitivity Wavelength (nm) | 1575(Max) |
| Maximum Output Voltage (V) | 0.325(Typ) |
| Minimum Operating Supply Voltage (V) | 2 |
| Typical Operating Supply Voltage (V) | 2.8 |
| Mounting | Screw |
| Package Height | 8.63 |
| Package Width | 17 |
| Package Length | 33.3 |
| PCB changed | 2 |
| Pin Count | 2 |