Infineon Technologies AGXMC7100-E272K4160AAMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M0+/ARM Cortex M7 RISC 4416KB Flash 1.1V/3.3V/5V 272-Pin BGA Tray
| Compliant | |
| 5A992.c | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| XMC7000 | |
| RISC | |
| ARM Cortex M0+|ARM Cortex M7 | |
| ARM | |
| 100|250 | |
| 100|250 | |
| 32 | |
| Flash | |
| 4416KB | |
| 768KB | |
| CAN/Ethernet/I2C/SPI/UART | |
| 203 | |
| 3 | |
| 3 | |
| 32/32/8 | |
| 12/12/12 | |
| 0 | |
| 11 | |
| 0 | |
| 11 | |
| 11 | |
| 0 | |
| 8 | |
| 1 | |
| 1.05|2.7 | |
| 1.1|3.3|5 | |
| 1.15|3.6|5.5 | |
| 2000 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 16 mm |
| Package Length | 16 mm |
| PCB changed | 272 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 272 | |
| Lead Shape | Ball |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。