| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.41.00.00 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Uni-Color |
| 产品类别 | Chip LED |
| Color | White |
| Number of LEDs | 1 |
| Lens Shape Type | Rectangular |
| Mounting Orientation | Top Mount |
| Luminous Flux | 1151lm(Min) |
| Viewing Angle (°) | 120 |
| Maximum Forward Current (mA) | 6000 |
| Test Current (mA) | 700 |
| Maximum Forward Voltage (V) | 12.4 |
| Reverse Voltage (V) | 5(Max) |
| Typical Forward Voltage (V) | 11.2 |
| Maximum Junction Temperature (°C) | 150 |
| Internal Protection | No |
| Maximum Operating Temperature (°C) | 150 |
| Typical Color Temperature | 7000K |
| Lead Standoff | No |
| Temperature Coefficient of Voltage (mV/°C) | -5.6 |
| Supplier Color | White |
| Special Color | White |
| Color Rendering Index | 68 |
| High Power | Yes |
| High Brightness | Yes |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 3.58 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 2 |
| Supplier Package | SMD EP |
| Pin Count | 2 |