OmronXH3B-0142-A连接器插头及 PCB 插座
Conn Wire to Board SKT 100 POS 1.27mm Solder RA Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| SKT | |
| 100 | |
| 4 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1.9 | |
| 0.5 | |
| 125VAC | |
| 1000 | |
| 30 | |
| -55 | |
| 105 | |
| 400 | |
| 70.8 | |
| 15.5 | |
| 7.5 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this wire to board XH3B-0142-A connector from Omron. This SKT connector's 100 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. Its pitch is 1.27 mm. This is a 4-row connector. It has a maximum voltage rating of 125 VAC. It has a right angle body orientation. This device has a maximum current rating of 0.5 A. This product is 70.8 mm long, 7.5 mm tall and 15.5 mm deep. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. XH3B-0142-A is housed in gray polybutylene terephthalate.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

