| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Unconfirmed |
| Automotive | No |
| PPAP | No |
| Type | Board to Board |
| Gender | SKT |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Row Spacing (mm) | 1.9 |
| Maximum Current Rating (A) | 0.5 |
| Maximum Voltage Rating | 125VAC |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 30 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 105 |
| Mating Cycle (Cycles) | 400 |
| Product Length (mm) | 70.8 |
| Product Depth (mm) | 7 |
| Product Height (mm) | 10.3 |
| Mounting | Through Hole |