The EFR32xG29 +8 dBm Pro Kit is designed to support the development of wireless IoT devices based on the EFR32xG29, and support the development of 2.4 GHz wireless protocols including Bluetooth LE, Zigbee PRO/Green Power, and Proprietary. The kit includes a Radio Board that provides a complete reference design for the EFR32xG29 wireless SoC and provides all the necessary tools for developing high-volume, scalable 2.4 GHz wireless IoT solutions.
- • Supports EFR32xG29 Wireless 2.4 GHz +8 dBm DCDC Buck Radio Board
- • Radio board supports PCB antenna and u.FL connector for conducted RF measurements or external antenna connection
- • Advanced Energy Monitor (AEM)
- • Virtual COM port
- • SEGGER J-link on-board debugger
- • On-board Logic Analyzer
- • External device debugging
- • Debug connectivity over Ethernet and USB
- • Ultra-low power 128 x 128 pixel Memory LCDTFT Display
- • User LEDs / push buttons, Temperature/Humidity Sensor, JoyStick
- • 20-pin EXP header
- • Breakout pads for Wireless SoC I/O
- • Packet Trace Interface (PTI)
- • CR2032 coin cell battery support
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Development Kit | |
| EFR32MG29B140F1024IM40 | |
| Combo Wireless Module | |
| 2400 | |
| Ethernet/USB | |
| 8 | |
| 3.3/5 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

