Mean Well EnterprisesXDR-480E-36交流至直流电源供应器
AC/DC Power Supply Single-OUT 36V 13.3A 478.8W
| Compliant | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| 1 | |
| Fixed | |
| 36 | |
| 13.3 | |
| 478.8 | |
| 85 | |
| 264 | |
| 120 | |
| 370 | |
| 4000VAC | |
| 0.5% | |
| 1% | |
| 6(Typ) | |
| 47 to 63 | |
| ±1 | |
| 95.5(Typ) | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 150mV(Max) | |
| -40 | |
| 70 | |
| Mounting | DIN Rail |
| Package Height | 125.2 |
| Package Width | 48 |
| Package Length | 125 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.