| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| PCM | |
| 2ADC / 2DAC | |
| 2 | |
| 2 | |
| 2 | |
| 2 | |
| 192 | |
| 106 | |
| -95 | |
| Serial (I2C, I2S, SPI) | |
| 1.08|1.65|3 | |
| 1.2|1.8|3.3 | |
| 1.32|1.95|3.6 | |
| Analog | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 5.15(Max) mm |
| Package Length | 5.15(Max) mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

