| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | 5A992.c |
| 环保无铅 | Active |
| 美国海关商品代码 | 8517.62.00.90 |
| Automotive | No |
| PPAP | No |
| Modulation Technique | DSSS |
| RAM Size (KB) | 96 |
| Flash Size (KB) | 1000 |
| Number of Channels | 16 |
| Maximum Data Rate (Kbps) | 1000 |
| Maximum Operating Frequency (MHz) | 2400(Typ) |
| Protocol Stack | 802.15.4 |
| Interface | I2C/SPI/UART |
| Maximum Output Power | 8dBm(Typ) |
| Minimum Operating Supply Voltage (V) | 1.71 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.8 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 3.05 |
| Package Width | 21.99 |
| Package Length | 34 |
| PCB changed | 37 |
| Supplier Package | SMD Module |
| Pin Count | 37 |