KYOCERA AVX Components CorporationX2B2020RFRFT射频电路杂项
RF Crossover Automotive 8-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF Crossover | |
| -55 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.46 |
| Package Width | 4.98 |
| Package Length | 4.98 |
| PCB changed | 8 |
| Supplier Package | SMD |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

