STMicroelectronics 802.15.4 LR-WPAN Board | X-NUCLEO-IDW01M1射频/无线开发板和套件
SPWF01SA 802.15.4 LR-WPAN Expansion Board
Product Description
The X-NUCLEO-IDW01M1 is a Wi-Fi evaluation board based on the SPWF01SA module, which expands the STM32 Nucleo boards. The CE, ICand FCC certified SPWF01SA module has an embedded STM32 MCU, a low-power Wi-Fi b/g/nSoC with integrated power amplifier and power management and an SMD antenna. X-NUCLEOIDW01M1 is compatible with both the ST morpho and Arduino UNO R3 connector layout.
| Compliant | |
| 5A992c. | |
| NRND | |
| 9023.00.00.00 | |
| Automotive | No |
| PPAP | No |
| Expansion Board | |
| SPWF01SA | |
| 802.15.4 LR-WPAN | |
| Arduino UNO R3|Nucleo | |
| 2400 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。