Stackpole ElectronicsWW2JB100R单侧穿孔定值电阻器
Res Wirewound 100 Ohm 5% 1.5W ±20ppm/°C Conformal Coated AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 100 | |
| 5% | |
| 1.5 | |
| Wirewound | |
| -55 | |
| 350 | |
| ±20 | |
| 125 to 350 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 3.96 | |
| 9.4 | |
| 0.81 | |
| 38.1 | |
| Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

