VishayWSR5R0120FEB单侧表面贴装定值电阻器
Res Metal Strip 4527 0.012 Ohm 1% 5W ±75ppm/°C Sulfur Resistant J-Lead SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| 12m | |
| 1% | |
| Yes | |
| 5 | |
| Metal Strip | |
| -65 | |
| 275 | |
| ±75 | |
| 70 to 275 | |
| No | |
| No | |
| Yes | |
| Molded | |
| 4527 | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 4527 | |
| 11.56 | |
| 6.98 | |
| 2.41 | |
| 0.476 | |
| Surface Mount |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

