VishayWSL10202L200JEK单侧表面贴装定值电阻器
Res Metal Strip 1020 0.0022 Ohm 5% 2W ±50ppm/°C Sulfur Resistant Wide Terminal SMD Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 2.2m | |
| 5% | |
| Yes | |
| 2 | |
| Metal Strip | |
| -65 | |
| 170 | |
| ±50 | |
| 70 to 170 | |
| No | |
| No | |
| Yes | |
| Silicon | |
| 1020 | |
| Wide Terminal | |
| 2 | |
| Bulk | |
| SMD | |
| Rectangular | |
| 1020 | |
| 2.54 | |
| 5.08 | |
| 0.64 | |
| 0.03874 | |
| Surface Mount |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

