VishayWSL0805R2000FEA单侧表面贴装定值电阻器

Res Metal Strip 0805 0.2 Ohm 1% 0.125W(1/8W) ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

Use this WSL0805R2000FEA fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 200m Ohm. This dependable part has a power rating of 0.125 (1/8) W. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with metal strip technology. This product is 2.03 mm long, 0.33 mm tall and 1.27 mm deep. This part has an operating temperature of -65 to 170 °C. It has a tolerance of 1%.

Import TariffMay apply to this part

库存总量: 37,465 个零件

Regional Inventory: 17,465

    Total$0.41Price for 1

    17,465 In stock: 可以明天配送

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2247+
      Manufacturer Lead Time:
      7 星期
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      以色列
         
      • Price: $0.4107
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2247+
      Manufacturer Lead Time:
      7 星期
      Country Of origin:
      以色列
      • In Stock: 2,465
      • Price: $0.4107
    • (5000)

      可以明天配送

      Increment:
      5000
      Ships from:
      美国
      Date Code:
      2538+
      Manufacturer Lead Time:
      7 星期
      Country Of origin:
      以色列
      • In Stock: 15,000
      • Price: $0.2429
    • (5000)

      可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2350+
      Manufacturer Lead Time:
      7 星期
      Country Of origin:
      以色列
      • In Stock: 20,000
      • Price: $0.1605

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。