VishayWSK25123L000DEA | WSKx Power Metal Strip® Resistors单侧表面贴装定值电阻器
4-terminal design allows for 1 % tolerance down to 0.0005 Ω; High power-to-footprint ratio
Product Overview
Vishay's WSKx Power Metal Strip® current sense resistors are constructed with a kelvin 4-terminal layout that separates the current path from the sensing point, which reduces measurement error due to contact resistance and improves measurement accuracy. This feature also reduces the amount of in-circuit copper, reducing the temperature related effects of copper’s 3900 ppm temperature coefficient. So, along with the 4-terminal design reducing the temperature coefficient, it also enables the resistor to have tolerance values <1%. With the WSKx..18 series, you will be able to get 2x the power rating of the standard WSKx.
With Vishay’s WSKx Power Metal Strip® resistors, you will be able to get increased measurement accuracy and reduced TCR.
Applications
- Mobility
- • Automotive
- Computer
- • Computer
- Connectivity
- • Telecom Mobile and Fixed Infrastructure
- Industrial
- • Industrial Infrastructure
Shop all Vishay’s WSKx Power Metal Strip® Resistors
Resources
Joule Wizard Calculators
Resistors Video: Boost Power Density with Automotive Current Sense Resistors
Automotive Grade Product Overview
High Power, High Temperature Vishay Solutions for 48 V Automotive Powertrain Applications Webinar
Current Sense Resistors Infographic
Frequently Asked Questions
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 3m | |
| 0.5% | |
| Yes | |
| 1 | |
| Metal Strip | |
| -65 | |
| 170 | |
| ±75 | |
| 70 to 170 | |
| Low Resistance | |
| No | |
| No | |
| No | |
| 2512 | |
| Pad | |
| 4 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.35 | |
| 3.18 | |
| 0.64 | |
| 0.0636 | |
| ±0.25 | |
| ±0.25 | |
| ±0.25 | |
| Surface Mount |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

