| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Standard LED | |
| Yellow | |
| 1 | |
| GaP/GaAsP | |
| Circular | |
| Yellow Diffused | |
| Right Angle | |
| 15mcd | |
| 588 | |
| 590 | |
| 50 | |
| 30 | |
| 2.4 | |
| 5 | |
| 75 | |
| -40 | |
| 85 | |
| No | |
| Yellow | |
| No | |
| No | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 7.3 mm |
| Package Width | 4.6 mm |
| Package Length | 8.75 mm |
| PCB changed | 2 |
| 2 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

