| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Type | Uni-Color |
| 产品类别 | Standard LED |
| Color | Red |
| Number of LEDs | 1 |
| LED Material | AlGaInP |
| Lens Shape Type | Circular |
| Lens Appearance | Red Transparent |
| Mounting Orientation | Top Mount |
| Intensity | 2700mcd |
| Dominant Wavelength (nm) | 630 |
| Peak Wavelength (nm) | 645 |
| Viewing Angle (°) | 30 |
| Maximum Forward Current (mA) | 30 |
| Test Current (mA) | 20 |
| Maximum Forward Voltage (V) | 2.5 |
| Reverse Voltage (V) | 5 |
| Typical Forward Voltage (V) | 1.95 |
| Maximum Junction Temperature (°C) | 115 |
| Maximum Power Dissipation (mW) | 75 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Lead Standoff | Yes |
| Supplier Color | Hyper Red |
| Special Color | Hyper Red |
| High Power | No |
| High Brightness | No |
| Packaging | Bag|Tape and Reel |
| Diameter | 3.2 |
| Mounting | Through Hole |
| Package Height | 4.6 |
| PCB changed | 2 |
| Supplier Package | T-1 |
| Pin Count | 2 |