| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Standard LED | |
| Green | |
| 1 | |
| GaP | |
| Circular | |
| Colored Diffused | |
| Top Mount | |
| 25mcd | |
| 568 | |
| 565 | |
| 60 | |
| 22(Typ) | |
| 14 | |
| 0.5 | |
| 310 | |
| -40 | |
| 70 | |
| No | |
| Green | |
| No | |
| No | |
| Bulk | |
| Diameter | 4 mm |
| Mounting | Through Hole |
| Package Height | 5 mm |
| PCB changed | 2 |
| Supplier Package | T-1 |
| 2 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

