VishayWKP330MCPEF0KR单层陶瓷电容器
Cap Ceramic Single Suppression X1/Y1 33pF 760VAC/500VAC N750 20% (8 X 6mm) Radial Disc 12.5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 33pF | |
| 20% | |
| 760VAC|500VAC | |
| 10G | |
| N750 | |
| Yes | |
| Disc | |
| Radial | |
| 12.5 | |
| X1/Y1 | |
| 0.5 | |
| 8 X 6 | |
| -40 | |
| 125 | |
| Bulk | |
| 0.6 | |
| 8(Max) | |
| 6(Max) | |
| 11(Max) | |
| Through Hole |
Ensure your internal circuitry is protected from unexpected voltage spikes by using one of these ceramic disc WKP330MCPEF0KR single-layer ceramic disc capacitors from Vishay. It can withstand a voltage of 760 VAC|500VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. The WKP330MCPEF0KR high frequency capacitor has a radial termination style. This product is 6(Max) mm deep. It has a tolerance of 20%. Its capacitance value is 33pF. This part has a lead diameter of 0.6 mm and a pitch of 12.5 mm.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

