VishayWKP151MCPEF0KR单层陶瓷电容器
Cap Ceramic Single Suppression X1/Y1 150pF 760VAC/500VAC Y5T 20% (8 X 6mm) Radial Disc 12.5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 150pF | |
| 20% | |
| 760VAC|500VAC | |
| 10G | |
| Y5T | |
| Yes | |
| Disc | |
| Radial | |
| 12.5 | |
| X1/Y1 | |
| 2.5 | |
| 8 X 6 | |
| -40 | |
| 125 | |
| Bulk | |
| 0.6 | |
| 8(Max) | |
| 6(Max) | |
| 11(Max) | |
| Through Hole |
By adding one of these WKP151MCPEF0KR single-layer ceramic disc capacitors to your circuit, you can ensure high quality operation at a lower cost. It can withstand a voltage of 760 VAC|500VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 12.5 mm. Its capacitance value is 150pF. This product is 6(Max) mm deep. The WKP151MCPEF0KR high frequency capacitor has a radial termination style.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

