10-25% 折扣

KOA CorporationWK73R2HTTE470J单侧表面贴装定值电阻器

Res Thick Film 1020 47 Ohm 5% 1W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200

WK73R – Wide terminal high power thick film chip resistors

High reliability and enhanced terminal strength are essential in many power applications. KOA’s WK73R -series has a 90° rotated design and this offers several advantages compared to standard resistor footprints.

The 0612-chip size allows 6 x power rating compared to standard 1206 parts. This saves board space and is possible due to the improved heat dissipation via the solder joints.

The large terminals also enhance terminal strength and the smaller distance between the terminals reduces expansion stress increasing the solder joint reliability.

Finally, the inner resistive pattern is designed to minimize hotspots. These benefits combined, result in superior reliability compared to standard flat chip resistors in power applications.

Explore WK73R Series


Import TariffMay apply to this part

3,999 个零件: 可以明天配送

    Total$0.07Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      1849+
      Manufacturer Lead Time:
      8 星期
      Minimum Of :
      1
      Maximum Of:
      3999
      Country Of origin:
      日本
         
      • Price: $0.0684
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1849+
      Manufacturer Lead Time:
      8 星期
      Country Of origin:
      日本
      • In Stock: 3,999
      • Price: $0.0684

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。