| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | 5A992c. |
| 环保无铅 | Active |
| 美国海关商品代码 | 8517.62.00.90 |
| Automotive | Unknown |
| PPAP | Unknown |
| Technology | IEEE 802.11b/g/n |
| Style | Module |
| Modulation Technique | CCK|OFDM |
| Number of Channels | 14 |
| Maximum Data Rate (Kbps) | 2000 |
| Maximum Operating Frequency (MHz) | 2400(Typ) |
| Interface | UART |
| Maximum Output Power | 19dBm(Typ) |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Antenna Mounting | On Board |
| Wi-Fi Compliant | Yes |
| Security | WPA-PSK / WPA2-PSK |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Package |
| Mounting | Screw |
| Package Width | 25 |
| Package Length | 45 |
| PCB changed | 6 |
| Pin Count | 6 |