IntelWG82574IT以太网控制器
Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 1.05V/1.9V/3.3V 64-Pin QFN EP
| Compliant | |
| 5A991 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Single Chip | |
| 10BASE-T|100BASE-TX|1000BASE-T | |
| 10|100|1000 | |
| IEEE 802.3|IEEE 802.3u|IEEE 802.3ab | |
| Full Duplex|Half Duplex | |
| PCIe | |
| GMII|MII|RMII | |
| 0.9975|1.8|3 | |
| 1.05|1.9|3.3 | |
| 1.1025|2|3.6 | |
| 0.1 | |
| -40 | |
| 85 | |
| Industrial | |
| Internal | |
| Yes | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 64 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。