KYOCERA AVX Components CorporationW2F11A1018AT1FCapacitor Feed Through
Cap Feed Through 100pF 100VDC C0G -20% to 50% Pad Flat 0805 125°C Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 100pF | |
| -20% to 50% | |
| 100VDC | |
| 0.3 | |
| 1G | |
| C0G | |
| No | |
| Excellent Decoupling Capability|High Reliability Screening Options|Low Parallel Inductance|Significant Noise Reduction in Digital Circuits to Lower Than 5 Ghz | |
| Flat | |
| Surface Mount | |
| Pad | |
| 1.45 | |
| 0805 | |
| -55 | |
| 125 | |
| 2.01 | |
| 1.25 | |
| 1.14(Max) | |
| ±0.2 | |
| ±0.2 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

