Winbond ElectronicsW25X05CLSNIGFlash
NOR Flash Serial (SPI, Dual SPI) 2.5V/3.3V 512K-bit 64K x 8 8ns 8-Pin SOIC
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 512K | |
| Sectored | |
| Yes | |
| Symmetrical | |
| Bottom|Top | |
| 24 | |
| 4Kbyte x 16 | |
| 256byte | |
| 8 | |
| 64K | |
| Yes | |
| Synchronous | |
| 8 | |
| 2/Chip | |
| 0.8/Page | |
| Serial (SPI, Dual SPI) | |
| 2.3 | |
| 2.5|3.3 | |
| 3.6 | |
| 2.3 to 3.6 | |
| 14 | |
| 12 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。