| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.49.10.50 |
| Automotive | No |
| PPAP | No |
| Bridge Type | Three Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage (V) | 1800 |
| Peak Average Forward Current (A) | 240 |
| Peak Non-Repetitive Forward Surge Current (A) | 3030 |
| Maximum Forward Voltage (V) | 1.36 |
| Peak Reverse Current (uA) | 200 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Mounting | Screw |
| Package Height | 30 mm |
| Package Width | 54 mm |
| Package Length | 94 mm |
| PCB changed | 5 |
| Supplier Package | PWS-E-1 |
| Pin Count | 5 |