Microchip TechnologyVSC7422XJG-04以太网交换机
Ethernet Switch 26-Port 2500Mbps 672-Pin HSBGA Tray
| Compliant | |
| 5A991c. | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 26 | |
| 2500 | |
| 10/100/1000/2500 | |
| SGMII/QSGMII | |
| 2.5V | |
| Single | |
| Yes | |
| Yes | |
| Yes | |
| Yes | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.73 |
| Package Width | 27 |
| Package Length | 27 |
| PCB changed | 672 |
| Standard Package Name | BGA |
| Supplier Package | HSBGA |
| 672 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

