| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.10.00.80 |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Configuration | Single |
| Direction Type | Uni-Directional |
| Number of Elements per Chip | 1 |
| Minimum Breakdown Voltage (V) | 53 |
| Maximum Clamping Voltage (V) | 77.4 |
| Maximum Reverse Stand-Off Voltage (V) | 48 |
| Maximum Peak Pulse Current (A) | 2.5 |
| Maximum Reverse Leakage Current (uA) | 0.1 |
| Test Current (mA) | 2 |
| Peak Pulse Power Dissipation (W) | 200 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.3 |
| Package Length | 2.2 |
| PCB changed | 2 |
| Supplier Package | PMDE |
| Pin Count | 2 |