| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.10.00.80 |
| Automotive | No |
| PPAP | No |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage (V) | 1000 |
| Maximum Continuous Forward Current (A) | 85 |
| Peak Non-Repetitive Forward Surge Current (A) | 1800 |
| Maximum Forward Voltage (V) | 1.27 |
| Peak Reverse Current (uA) | 100 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Mounting | Screw |
| Package Height | 23.5 mm |
| Package Width | 27 mm |
| Package Length | 41(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case D-55 |
| Pin Count | 2 |