Reduced Price

VishayVS-ST330C16L0Silicon Controlled Rectifiers - SCRs

SCR 1600V 1230A(RMS) 9420A 3-Pin TO-200AC

A triggered current can turn on this metal film VS-ST330C16L0 thyristor manufactured from Vishay and it will continue to operate when a forward-biased voltage is applied. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SCR thyristor has an operating temperature range of -65 °C to 150 °C. Its repetitive peak forward blocking voltage is 1.87K V, while its repetitive peak reverse voltage is 0.5 (1/2) V.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。