| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 2SCRs/2Diodes | |
| 200 | |
| 200 | |
| 2 | |
| 60 | |
| 375 | |
| 130 | |
| 600 | |
| 10 | |
| 1.35 | |
| 600 | |
| 25 | |
| 0.1 | |
| 250 | |
| 8 | |
| 2 | |
| 637 | |
| No | |
| -40 | |
| 125 | |
| Mounting | Screw |
| Package Height | 15.5(Max) mm |
| Package Width | 32.5(Max) mm |
| Package Length | 63.5 mm |
| PCB changed | 8 |
| Supplier Package | Case D-19 |
| 8 |
Using a current trigger will turn this 0.01 VS-P102W thyristor manufactured from Vishay on and applying a forward-biased voltage to it will keep it on. This device has a surge current rating of CMOS A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its repetitive peak reverse voltage is 4 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。