VishayVS-8CSH02-M3/86ARectifiers

Diode Switching 200V 8A 3-Pin(2+Tab) SMPC T/R

If your circuit needs to adjust from an AC to DC voltage use a switching diode VS-8CSH02-M3/86A rectifier from Vishay. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This rectifier has an operating temperature range of -65 °C to 175 °C. It is made in a dual common cathode configuration. Its peak non-repetitive surge current is 130 A, while its maximum continuous forward current is 8 A.

No Stock Available

Quantity Increments of 1500 Minimum 1500
  • Manufacturer Lead Time:
    5 星期
    • Price: $0.2977
    1. 1500+$0.2977
    2. 3000+$0.2947
    3. 6000+$0.2918
    4. 9000+$0.2889
    5. 12000+$0.2860
    6. 15000+$0.2831
    7. 24000+$0.2803
    8. 30000+$0.2775
    9. 60000+$0.2747

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。