VishayVS-85HFR20Rectifiers

Diode Switching 200V 85A 2-Pin DO-5

Converting from AC to DC is simple when using a switching diode VS-85HFR20 rectifier from Vishay. Its peak non-repetitive surge current is 1800 A, while its maximum continuous forward current is 85 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 180 °C. It is made in a single configuration.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    10 星期
    • Price: $6.408
    1. 100+$6.408

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。