| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 15 |
| Single Dual Anode | |
| 15 | |
| 65 | |
| 1500 | |
| 0.71@130A | |
| 18000 | |
| -55 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 20.7(Max) |
| Package Width | 5.31(Max) |
| Package Length | 15.87(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247AC |
| 3 | |
| Lead Shape | Through Hole |
This VS-65PQ015-N3 rectifier from Vishay can convert alternating currents to direct currents. Its maximum power dissipation is Thermoplastic mW. Its peak non-repetitive surge current is 10@cULus|6.3@VDE A. This rectifier has a maximum operating temperature of 85 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。