50-75% 折扣
VishayVS-60APF06-M3Rectifiers
Diode Switching 600V 60A 3-Pin(3+Tab) TO-247AC Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single Dual Anode | |
| 600 | |
| 60 | |
| 830 | |
| 1.3 | |
| 100 | |
| 180 | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 20.7(Max) |
| Package Width | 5.31(Max) |
| Package Length | 15.87(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247AC |
| 3 | |
| Lead Shape | Through Hole |
Switch from an AC voltage to a DC voltage using a scr module VS-60APF06-M3 rectifier from Vishay. Its maximum power dissipation is 2.5 mW. Its peak non-repetitive surge current is 1.7 A, while its maximum continuous forward current is 60 A. It is made in a 600 configuration. This rectifier has an operating temperature range of -40 °C to 125 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

