VishayVS-40TPS16L-M3Silicon Controlled Rectifiers - SCRs
Thyristor High Voltage, Phase Control SCR, 40 A
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Mounting | Through Hole |
| Package Height | 20.7(Max) |
| Package Width | 5.31(Max) |
| Package Length | 15.87(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247AD |
| 3 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

