| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.10.00.80 |
| Automotive | No |
| PPAP | No |
| Bridge Type | Three Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage (V) | 1600 |
| Peak Average Forward Current (A) | 45 |
| Peak Non-Repetitive Forward Surge Current (A) | 280 |
| Maximum Forward Voltage (V) | 1.45@40A |
| Peak Reverse Current (uA) | 5000 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Mounting | Screw |
| Package Height | 17 mm |
| Package Width | 33.2 mm |
| Package Length | 63.5 mm |
| PCB changed | 12 |
| Supplier Package | MTP PressFit |
| Pin Count | 12 |