VishayVS-30TPS08Silicon Controlled Rectifiers - SCRs
SCR 800V 30A(RMS) 300A 3-Pin(3+Tab) TO-247AC Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 500 | |
| 150 | |
| 2 | |
| 45 | |
| 300 | |
| 150 | |
| 800 | |
| 10 | |
| 1.3@20A | |
| 800 | |
| 20 | |
| 30 | |
| 0.5 | |
| Yes | |
| -40 | |
| 125 | |
| Mounting | Through Hole |
| Package Height | 20.7(Max) |
| Package Width | 5.31(Max) |
| Package Length | 15.87(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247AC |
| 3 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

