VishayVS-2KBB10Bridge Rectifiers
Diode Rectifier Bridge Single 100V 1.9A 4-Pin Case 2KBB
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 100 | |
| 1.9 | |
| 40 | |
| 52 | |
| 1.1@3A | |
| 10(Typ) | |
| -40 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 15.5(Max) mm |
| Package Width | 7(Max) mm |
| Package Length | 18(Max) mm |
| PCB changed | 4 |
| Supplier Package | Case 2KBB |
| 4 |
If you want to convert an alternating current input into a direct current, then this VS-2KBB10 full bridge rectifier from Vishay is perfect for you! It is made in a single configuration. This rectifier has an operating temperature range of -40 °C to 150 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

