| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 400 | |
| 12 | |
| 180 | |
| 1.4 | |
| 25 | |
| 300 | |
| -65 | |
| 150 | |
| Mounting | Stud |
| Package Height | 21.7(Max) |
| Package Width | 11 |
| Package Length | 12.69 |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-4 |
| 2 |
Switch from an AC voltage to a DC voltage using a switching diode VS-1N3893 rectifier from Vishay. Its peak non-repetitive surge current is 180 A, while its maximum continuous forward current is 12 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

