| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Single | |
| 200 | |
| 15 | |
| 297 | |
| 1.5 | |
| 10000 | |
| -65 | |
| 175 | |
| Mounting | Stud |
| Package Height | 22.9(Max) |
| Package Width | 17.4(Min) |
| Package Length | 20.08(Min) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-5 |
| 2 | |
| Lead Shape | Terminal Stud |
Convert from an alternating current in your circuit to a direct current using this VS-1N3210 rectifier from Vishay. It is made in a single configuration. Its peak non-repetitive surge current is 297 A, while its maximum continuous forward current is 15 A. This rectifier has an operating temperature range of -65 °C to 175 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

