| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Si | |
| Maximum DC Reverse Voltage (V) | 600 |
| Single | |
| 600 | |
| 40 | |
| 950 | |
| 1.3@126A | |
| 2500 | |
| -65 | |
| 200 | |
| Mounting | Stud |
| Package Height | 22.9(Max) mm |
| Package Width | 17.4(Min) mm |
| Package Length | 20.08(Min) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-5 |
| 2 | |
| Lead Shape | Terminal Stud |
Produce a direct current from alternating current with this VS-1N1190A rectifier from Vishay. Its maximum power dissipation is Thermoplastic mW. This product comes packaged in bulk, so the parts will be stored loosely. Its peak non-repetitive surge current is 30 A. It is made in a -40 to 150 configuration. This rectifier has an operating temperature range of -40 °C to 150 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。