| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Si | |
| Maximum DC Reverse Voltage (V) | 100 |
| Single | |
| 100 | |
| 40 | |
| 950 | |
| 1.3@126A | |
| 2500 | |
| -65 | |
| 200 | |
| Mounting | Stud |
| Package Height | 22.9(Max) mm |
| Package Width | 17.4 mm |
| Package Length | 20.08 mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-5 |
| 2 | |
| Lead Shape | Terminal Stud |
Switch from an AC voltage to a DC voltage using a switching diode VS-1N1184RA rectifier from Vishay. Its peak non-repetitive surge current is 800 A, while its maximum continuous forward current is 40 A. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 190 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。