10-25% 折扣
VishayVS-1EAH02-M3/HRectifiers
Diode Switching 200V 1A 2-Pin DFN3820A T/R
FRED Pt® Ultrafast Rectifiers in DFN3820A Package With Wettable Flanks
Power DFN design offers high current density and high efficiency capability with small and extremely low profile solutions.
Key Product Features
- • Industry-first Power DFN3820A low profile package— small dimensions of 3.8 mm × 2.0 mm with typical height of 0.88 mm
- • High efficiency and high current rating up to 5 A, more than double under thermal equilibrium conditions compared to SMP (DO-220AA)
- • Wettable flanks for sidewall plating allow easy inspection with automated optical inspection (AOI), no X-ray necessary
Markets and Applications
- Mobility
- • Automotive
- • Automotive electrification (e-powertrain) and intelligence (smart vehicle)
- • Micro mobility
- Connectivity
- • Telecom mobile infrastructure
- • Telecom fixed infrastructure
- Consumer
- • Entertainment
- • Appliances
- Industrial
- • Automation and infrastructure
- • Drives and tools
- • Home and building controls
- Medical
- • Instrumentation
- • Monitoring
- • Therapeutics
Additional Benefits
- • Power DFN design offers high current density and high efficiency capability with small and extremely low profile solutions for commercial, industrial, and automotive applications
- • The optimized inner structure design offers superior thermal performance, enabling the device to operate with much higher current ratings when compared to the SMP (DO-220AA) package with the same footprint
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 200 |
| Single | |
| 200 | |
| 1 | |
| 32 | |
| 0.97 | |
| 1 | |
| 23 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98(Max) |
| Package Width | 2.18(Max) |
| Package Length | 3.95(Max) |
| PCB changed | 2 |
| Standard Package Name | DFN |
| Supplier Package | DFN3820A |
| 2 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。