| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 800 | |
| 16 | |
| 370 | |
| 1.23@50A | |
| 12000 | |
| -65 | |
| 175 | |
| Mounting | Stud |
| Package Height | 21.7(Max) |
| Package Width | 11 |
| Package Length | 12.69 |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-4 |
| 2 |
If your circuit needs to adjust from an AC to DC voltage use a switching diode VS-16F80 rectifier from Vishay. Its peak non-repetitive surge current is 370 A, while its maximum continuous forward current is 16 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。